GlenairM85049/91-13JAdaptadores de manguitos ajustables
Strain Relief Clamp 180° 13 Shell Size Gold Over Cadmium Over Electroless Nickel Composite Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 13 | |
| Connector Circular | |
| 180° | |
| Composite | |
| Gold Over Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Strain Relief Clamp |
Have some wires? This composite strain relief self-locking M85049/91-13J connector accessory from Glenair is a must to make a good solid connection. It has a straight body orientation. This product is 30.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

