GlenairM85049/88-11M03Adaptadores de manguitos ajustables
Banding Backshell 180° 11 Shell Size Electroless Nickel Composite Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 7.9 | |
| 11 | |
| Connector Circular | |
| 180° | |
| Composite | |
| Electroless Nickel | |
| Self Lock | |
| -65 | |
| 200 | |
| Banding Backshell | |
| 25.1 |
Improving cable management has never been easier with this specially engineered banding backshell M85049/88-11M03 backshell from Glenair. Its shell size is 11. This has a Connector Circular connector. This product has a diameter of 25.1 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

