GlenairM85049/31S32WAdaptadores de manguitos ajustables
E-Nut 180° 32 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 41.5 | |
| 32 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| E-Nut | |
| 60.8 | |
| 22.6 |
Use this threaded nut M85049/31S32W connector accessory from Glenair on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 22.6 mm long with a diameter of 60.8 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

