GlenairM83513/09-A01

Cable Assembly D-Subminiature D-Sub Connector Insulated Hook-up Wire 0.457m 26AWG Micro D-Subminiature 9 POS SKT Crimp

This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 150 °C. This has a Micro D-Sub connector. It uses the crimp termination method. Its wire is 26 AWG. It has an insulated hook-up wire cable.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    5 semanas
    • Price: $246.75
    1. 1+$246.75
    2. 5+$214.96
    3. 10+$128.98

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.