| Compliant | |
| EAR99 | |
| Active | |
| ATO |
This M81714/60-12-01 L/C USB connector from Deutsch is an ideal solution for versatile electrical connections. This is a 2-row connector. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 23 A/contact. M81714/60-12-01 L/C is housed in polyetherimide. This product is 25.9 mm long, 26.69 mm tall and 17.06 mm deep. This harting connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
