VishayM63P103KB40Resistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.52 X 9.52 X 4.83mm) Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 10% | |
| 250 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 300 | |
| 200 | |
| 1 | |
| Bulk | |
| 9.52 | |
| 9.52 | |
| 4.83 | |
| 0.85 | |
| Through Hole |
Not sure what resistance value you need? No problem, applying this M63P103KB40 potentiometer from Vishay will allow you to change the resistance in a matter of seconds. This product has a resistance value of 10K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with cermet technology. The M63P103KB40 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This product is 9.53 mm long, 4.83 mm tall and 9.53 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

