VishayM55342K12B1E87RWBEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 1.87K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this M55342K12B1E87RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.87K Ohm. Its temperature coefficient is ±100 ppm/°C. It is reliable with a failure rate grade of R. This product is 1.6 mm long, 0.46 mm tall and 0.81 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 semanas
    • Price: $3.2880
    1. 1+$3.2880
    2. 300+$2.3510
    3. 500+$1.5985
    4. 1000+$1.1924
    5. 4000+$1.1824

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.