VishayM39006/22-0136Capacitor húmedo de tantalio

Cap Tant Wet 82uF 50V 20% (10.31 X 21.03mm) Axial (1%FR) 125°C

Not only do you get superior volumetric efficiency and high reliability from this M39006/22-0136 wet tantalum capacitor from Vishay but you also get a long service life. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. This product is 21.03(Max) mm long with a diameter of 10.31(Max) mm. It has a tolerance of 20%. The M39006/22-0136 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of M. Its capacitance value is 82uF.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    24 semanas
    • Price: $43.57
    1. 20+$43.57
    2. 25+$43.14
    3. 50+$42.71
    4. 100+$42.28
    5. 250+$41.86
    6. 500+$41.44
    7. 1000+$41.02
    8. 3000+$40.61
    9. 5000+$40.21
    10. 10000+$39.80

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.