TDK-Lambda AmericasLS35-36Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 36V 1A 35W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Grey | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 1 | |
| 35 | |
| 88 | |
| 264 | |
| 125 | |
| 373 | |
| 3000VAC | |
| 150mV | |
| 150mV | |
| 0.8 | |
| 47 to 63 | |
| 84(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| No | |
| -25 | |
| 70 | |
| 270 | |
| Mounting | Chassis |
| Package Height | 36.5 mm |
| Package Width | 82 mm |
| Package Length | 99 mm |
| PCB changed | 5 |
| 5 |
Ensure optimal performance of your electronic device with the use of this LS35-36 AC to DC power supply from TDK-Lambda. It has a voltage of 36 V. This part's single output can handle a current up to 1 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

