Murata ManufacturingLQW2UAS1R0J00LMontaje superficial de inductores
Inductor RF Chip Unshielded Wirewound 1uH 5% 25MHz 35Q-Factor Non Magnetic 0.37A 1.75Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 1u | |
| 5% | |
| 25M | |
| 0.37 | |
| 1.75 | |
| 35 | |
| 50M | |
| 290M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.65 | |
| 2.03 |
An ideal space-saving electronic component is this rf chip LQW2UAS1R0J00L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.92 mm long, 2.03 mm tall and 2.65 mm deep. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 1.75 Ohm. This device is made with wirewound technology. It has a tolerance of 5%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 290M Hz. It has an inductance of 1u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

