| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Noise Amplifier |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 7@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Input Bias Current (uA) | 0.000115@5V |
| Maximum Supply Current (mA) | 3.4@5V |
| Power Supply Type | Single |
| Typical Slew Rate (V/us) | 5@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 20@5V |
| Typical Voltage Gain (dB) | 130 |
| Minimum PSRR (dB) | 70 |
| Minimum CMRR (dB) | 50 |
| Minimum CMRR Range (dB) | 50 to 60 |
| Typical Gain Bandwidth Product (MHz) | 5 |
| Shut Down Support | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.36 |
| Package Width | 1.54 |
| Package Length | 2.02 |
| PCB changed | 10 |
| Standard Package Name | BGA |
| Supplier Package | uSMD |
| Pin Count | 10 |
| Lead Shape | Ball |