| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMV431CM5 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1.5% | |
| 138ppm/°C | |
| 1.24 to 30 | |
| 35 | |
| 15 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this LMV431CM5 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 1.5%. With an output that has a voltage of 1.24 to 30 V, this is power management at its best. By working with a maximum input voltage of 35 V, this is the best way to control the power in your circuit. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

