| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Synchronous Step Down |
| Output Type | Fixed |
| Maximum Switching Frequency (kHz) | 400(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 5 |
| Maximum Output Current (A) | 5.5 |
| Minimum Input Voltage (V) | 3.5 |
| Maximum Input Voltage (V) | 36 |
| Operating Supply Voltage Range (V) | 3.5 to 42 |
| Typical Switch Current (A) | 8.5 |
| Typical Quiescent Current (uA) | 7.5 |
| Efficiency (%) | 94(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 4.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 22 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-HR |
| Pin Count | 22 |
| Lead Shape | No Lead |