| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.25 to 37 | |
| 1.5 | |
| 4.25 | |
| 40 | |
| 1.3 | |
| 0.04%/V | |
| 0.5%Vo | |
| 38°C/W | |
| 36.5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 4 | |
| Lead Shape | Gull-wing |
This standard LM317KTTRG3 linear regulator developed by Texas Instruments keeps the power stable! This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages between 4.2 V and 40 V. With an adjustable output that has a voltage of 1.25 to 37 V, this is power management at its best. By operating at a load regulation of 0.5%Vo and line regulation of 0.04%/V you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 3@1500mA V. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

