| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Up |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 300 to 2000 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 1.24 to 14 |
| Maximum Output Current (A) | 2 |
| Minimum Input Voltage (V) | 0.8 |
| Maximum Input Voltage (V) | 14 |
| Operating Supply Voltage Range (V) | 0.8 to 14 |
| Typical Switch Current (A) | 2.85 |
| Typical Quiescent Current (uA) | 80 |
| Efficiency (%) | 87(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |