| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Standard |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±4 |
| Output Type | Fixed |
| Output Voltage (V) | 5.05 |
| Maximum Output Current (A) | 1(Min) |
| Minimum Input Voltage (V) | 7.1 |
| Maximum Input Voltage (V) | 35 |
| Line Regulation | 50mV |
| Load Regulation | 50mV |
| Maximum Quiescent Current (mA) | 10 |
| Junction to Case | 15°C/W(Typ) |
| Special Features | Thermal Protection|Current Limit |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Bulk |
| Diameter | 9.14 |
| Mounting | Through Hole |
| Package Height | 4.45 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| Pin Count | 3 |
| Lead Shape | Through Hole |