LittelfuseLA70QS5014FFusibles
Fuse Cartridge Very Fast Acting 50A 690V Holder Cartridge 14 X 51mm CSA
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Motor Circuit | |
| 14 X 51 | |
| 50 | |
| 690 | |
| 690 | |
| 700 | |
| 11.6(Typ) | |
| 100000@700VDC | |
| 1.5(Max) | |
| Cartridge | |
| 2 | |
| 51 | |
| 14 | |
| Holder |
Protect your electronic equipment from overcurrent with this LA70QS5014F fuse from Littelfuse. This device has a current rating of 50. Its maximum power dissipation is 11.6 W. This device has a maximum power dissipation of 11.6 W. It has 2 terminals. The LA70QS5014F fuse has a cartridge termination style. The maximum AC voltage rating is 690 VAC and the maximum DC voltage rating is 700 VDC. This product is 51 mm long with a diameter of 14 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

