ITT CorporationKPT06A-14-15SConector circular
Conn Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| 15 | |
| SKT | |
| Solder | |
| 14-15 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22/7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 30.05 | |
| 36.58 |
By using this miniature circular KPT06A-14-15S connector from ITT you can connect circular peripherals straight to your device. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 14-15. It has a straight body orientation. This device has a maximum current rating of 13/7.5 A. It uses the solder termination method. This product is 36.58 mm long with a diameter of 30.05 mm. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

