ITT CorporationKPT02E-18-32SWConector circular
Conn Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Solder | |
| 18-32 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 12.14 | |
| 33.73 | |
| 33.73 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature circular KPT02E-18-32SW connector from ITT. It has a straight body orientation. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 18-32. This device has a maximum current rating of 7.5 A. This product is 25.8 mm long, 33.7 mm tall and 33.7 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

