ITT CorporationKPSE02E-22-55SConector circular
Conn Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 22-55 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 34.72 | |
| 40.08 | |
| 40.08 |
Create a connection with your cylindrical cable housing using this miniature circular KPSE02E-22-55S connector from ITT. It has a receptacle type gender. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-55. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 22.7 mm long, 40.1 mm tall and 40.1 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

