ITT CorporationKPSE01E16-26SConector circular
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Crimp | |
| 16-26 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 31.3 | |
| 33.73 | |
| 32 | |
| 32 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature circular KPSE01E16-26S connector from ITT. It has a plug type gender. It has a straight body orientation. Its shell size is 16-26. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 32.5 mm long, 32 mm tall and 32 mm deep with a diameter of 31.3 mm. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

