KYOCERA AVX Components CorporationKAM05CT70J475KHCapacitor cerámico multicapa

Cap Ceramic 4.7uF 6.3V X7T 10% Pad SMD 0402 125°C T/R

New Safety Certified MLCC Capacitor

Safety Certified Capacitors are designed for surge or lightning immunity in modem facsimile and other equipment. The capacitors of KGK are class X1/Y2 compliant, and the capacitors of KGH are class X2 compliant, respectively.

The green type capacitors in KGK/KGH are manufactured by using environmentally friendly materials without lead or cadmium.

The terminations are composed of plated nickel and pure tin to feature the superior leaching resistance during soldering.



Key Features and Benefits

  • •  High Reliability & Stability
  • •  Small size and High Capacitance
  • •  RoHS Compliant
  • •  Safety standards approved by:
    EN 60384-14: 2013
    IEC 60384-14: 2013
    UL 60384-14 (Ed 2.0)
  • •  Halogen Compliant


Applications

  • •  Power Supply
  • •  Charging Station
  • •  5G Base station
  • •  Other electronic equipment for lightning or surge protection and isolation


No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.0568
    1. 10000+$0.0568
    2. 20000+$0.0543
    3. 30000+$0.0530
    4. 40000+$0.0525
    5. 50000+$0.0515
    6. 60000+$0.0506
    7. 100000+$0.0498
    8. 120000+$0.0494
    9. 150000+$0.0489

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.