VishayK104K15X7RF5UL2Capacitor cerámico multicapa

Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125°C Ammo

Since this K104K15X7RF5UL2 multilayer ceramic capacitor from Vishay has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. It has a tolerance of 10%. The K104K15X7RF5UL2 MLCC capacitor has a radial termination style. Its capacitance value is 0.1uF.

No Stock Available

Quantity Increments of 2500 Minimum 20000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.0530
    1. 20000+$0.0530
    2. 25000+$0.0519
    3. 30000+$0.0518
    4. 40000+$0.0513
    5. 50000+$0.0508
    6. 60000+$0.0497
    7. 75000+$0.0495
    8. 100000+$0.0494
    9. 120000+$0.0493

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.