| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 1 | |
| 1 | |
| 0.135 | |
| Parallel | |
| Current | |
| Unipolar | |
| External | |
| ±15 | |
| Dual | |
| ±0.19%FSR | |
| ±1LSB | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 21.34(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
If your digital signals need to be converted into analog then this JM38510/11301BEA DAC converter from Analog Devices will easily accomplish that that. This device's digital interface is parallel. This device is based on Current Steering architecture. It has a current output. This DAC has a resolution of 8bit. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This DAC has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses dual power supplies.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

