| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | General Purpose Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Typical CMRR (dB) | 140 |
| Typical PSRR (dB) | 116.48 |
| Maximum Propagation Delay Time (ns) | 1600(Typ) |
| Output Type | Open Drain |
| Maximum Operating Supply Voltage (V) | 20 |
| Maximum Input Offset Voltage (mV) | 0.2@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 20 |
| Typical Voltage Gain (dB) | 46.02 |
| Typical Voltage Gain Range (dB) | 20 to 50 |
| Maximum Input Bias Current (uA) | 0.02@5V |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |