VishayIMC1812ER681KMontaje superficial de inductores
Inductor RF Chip Molded Wirewound 680uH 10% 790KHz 30Q-Factor Ferrite 0.05A 30Ohm DCR 1812 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 680u | |
| 10% | |
| 790K | |
| 0.05 | |
| 30 | |
| 30 | |
| 790K | |
| 3M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Save valuable space on a PCB with this rf chip IMC1812ER681K surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This device utilizes wirewound technology. It has a tolerance of 10%. It has an inductance of 680u H. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 30 Ohm. Its test frequency is 790K Hz, while its minimum self-resonant frequency is 3M Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

