SamtecICF-314-T-OEnchufe del conector
Conn DIP Socket SKT 14 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 14 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 17.78 | |
| 9.53 | |
| 4.57 | |
| Surface Mount |
Used with multi-wired cables, this dip socket ICF-314-T-O connector socket from Samtec will keep your circuits connections strong and tight. This SKT connector's 14 contacts that are made out of beryllium copper and plated with tin over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. ICF-314-T-O is housed in liquid crystal polymer. This device has a maximum current rating of 1 A. It uses the solder termination method. It is insulated with liquid crystal polymer. This connector socket has an operating temperature of -55 to 125 °C. This product is 17.78 mm long, 4.57 mm tall and 9.53 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

