SamtecHTSW-125-15-G-T-LLCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 75 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 75 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 63.5 | |
| 7.56 | |
| 15.75 | |
| 2.79 | |
| Through Hole |
Use this unshrouded HTSW-125-15-G-T-LL connector from Samtec when board-to-board interconnects is required. This HDR connector's 75 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This is a 3-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. HTSW-125-15-G-T-LL is housed in natural liquid crystal polymer. This product is 63.5 mm long, 15.75 mm tall and 7.56 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

