SamtecHTSW-104-07-TM-SCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 10.16 | |
| 2.48 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Mounting this unshrouded HTSW-104-07-TM-S header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. HTSW-104-07-TM-S is housed in natural liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. This product is 10.16 mm long, 8.38 mm tall and 2.48 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

