AmphenolGTS06F-10SL-3SConector circular
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 10SL-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 22.8 | |
| 120 |
Look how much better your peripherals will perform when attaching this GTS06F-10SL-3S connector from Amphenol. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. Its shell size is 10SL-3. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

