Murata ManufacturingGRM31A7U2J560JW31DCapacitor cerámico multicapa
Cap Ceramic 56pF 630V U2J 5% Pad SMD 1206 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 56pF | |
| 5% | |
| 630VDC | |
| U2J | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 1 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1 |
Use Murata's GRM31A7U2J560JW31D multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 56pF. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. It has a tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

