Un 50-75% de rebaja
OmronG5PZ1A4EDC18BYOMZ | Sealed PCB Power Relay
G5PZ1A4EDC18BYOMZ
Slim-size 20A Anti-Explosion Relay:
The G5PZ relays provide a PCB space saving option for designs requiring 20A switching current abilities. G5PZ-1A4-E is a sealed addition to this relay family, providing conformation to IEC/EN60079-15. The new sealed models are ideal candidates for switching in flammable gas environments. They offer low power consumption atop of high electrical endurances at their rated loads.
Features & Benefits
- 20A at 250VAC Rating for 50K Cycles, Within Slim Package
- Smaller Size Than Other PCB Relays in the 20A Class
- IEC/EN60079-15 Conformed
- Sealed relay for use in applications requiring switching in flammable gas environments
- High Sensitivity (530mW Coil Consumption)
- Provides an Energy Saving Option for 20A Designs
Applications
- Air Conditioners
- Home Appliances
- OA Equipment
- Industrial Machinery
- Factory Automation
- Inverters
Case and Mounting Pad Dimensions
Terminal Arrangements/Internal Connection
| EA |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
