NKK SwitchesG3T12APInterruptor de palanca

Switch Toggle ON None ON SPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount Tray

The process sealed G3T12AP toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The G3T12AP toggle switch has a gull wing termination style. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 8.5 mm long, 12.9 mm tall and 7.6 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

10 piezas: Se puede enviar en 2 días

    Total$3.02Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1731+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 10 piezas
      • Price: $3.023

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.