SamtecFTSH-105-03-F-DV-TRCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R

As an added safety precaution, the unshrouded FTSH-105-03-F-DV-TR header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3.3 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. FTSH-105-03-F-DV-TR is housed in black liquid crystal polymer. It uses the solder termination method. This product is 6.35 mm long, 4.57 mm tall and 5.84 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 semanas
    • Price: $1.74
    1. 1+$1.74
    2. 50+$1.51
    3. 100+$1.29

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.