SamtecFLE-107-01-G-DV-TRCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 14 POS 1.27mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 9 | |
| 4.6 | |
| 4.55 | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
This socket strip FLE-107-01-G-DV-TR header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. FLE-107-01-G-DV-TR is housed in black liquid crystal polymer. This product is 9 mm long, 4.55 mm tall and 4.6 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

