TDKFK11X5R1E106KCapacitor cerámico multicapa
Cap Ceramic 10uF 25V X5R 10% Radial 2.5mm 85°C Tape and Box
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 10% | |
| 25VDC | |
| X5R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 5.5 X 4 X 7 | |
| -55 | |
| 85 | |
| Tape and Box | |
| 0.5 | |
| 5.5(Max) | |
| 4(Max) | |
| 7(Max) | |
| 7(Max) |
Get more with less with TDK's FK11X5R1E106K multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. Users like its inside bend wire form. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10uF. The FK11X5R1E106K MLCC capacitor has a radial termination style. This product is 5.5(Max) mm long, 7(Max) mm tall and 4(Max) mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

