| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Obsolete |
| Código HTS | COMPONENTS |
| Automotive | Yes |
| PPAP | Yes |
| Categoría del producto | Power MOSFET |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 20 |
| Maximum Gate-Source Voltage (V) | ±12 |
| Maximum Gate Threshold Voltage (V) | 1.5 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 0.7@Q1|0.6@Q2 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 300@4.5V@Q1|420@4.5V@Q2 |
| Typical Gate Charge @ Vgs (nC) | 1.1@4.5V@Q1|1.4@4.5V@Q2 |
| Typical Gate Charge @ 10V (nC) | 1.4 |
| Typical Gate to Drain Charge (nC) | 0.3@Q 1|0.4@Q 2 |
| Typical Gate to Source Charge (nC) | 0.24@Q 1|0.3@Q 2 |
| Typical Input Capacitance @ Vds (pF) | 113@10V@Q1|114@10V@Q2 |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 16@10V@Q 1|9@10V@Q 2 |
| Minimum Gate Threshold Voltage (V) | 0.6 |
| Typical Output Capacitance (pF) | 34@Q1|24@Q2 |
| Maximum Power Dissipation (mW) | 300 |
| Typical Fall Time (ns) | 1.5@Q 1|1.7@Q 2 |
| Typical Rise Time (ns) | 7@Q 1|14@Q 2 |
| Typical Turn-Off Delay Time (ns) | 9@Q 1|6@Q 2 |
| Typical Turn-On Delay Time (ns) | 5@Q 1|5.5@Q 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 293@2.5V|180@4.5V@Q1|470@2.5V|300@4.5V@Q2 |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 0.3 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 2.1@Q 1|2@Q 2 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 415 |
| Typical Diode Forward Voltage (V) | 0.74@Q 1|0.77@Q 2 |
| Typical Gate Plateau Voltage (V) | 1.8@N Channel|2@P Channel |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Typical Gate Threshold Voltage (V) | 1.1@Q 1|1.2@Q 2 |
| Maximum Positive Gate-Source Voltage (V) | 12 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 0.7@Q 1|0.6@Q 2 |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |