KEMET CorporationF881BC153M300CPelícula del capacitor

Cap Film Suppression Y2 0.015uF 1000VDC/300VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bag

This emi suppression F881BC153M300C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 20%. This product is 18(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.015uF. The F881BC153M300C part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.

Import TariffMay apply to this part

Total en Stock: 5 piezas

Quantity Increments of 1 Minimum 1124
  • Date Code:
    2216+
    Manufacturer Lead Time:
    32 semanas
    Country Of origin:
    Indonesia
    • Price: $0.0908
    1. 1000+$0.0908
    2. 2000+$0.0890

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.