VishayF17103101030Película del capacitor

Cap Film Suppression Y2 0.01uF 1000VDC/300VAC PP 20% (17.5 X 5 X 11mm) Radial 15mm 105°C Automotive AEC-Q200 Loose

This suppression F17103101030 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|300VAC. This part has a maximum operating temperature of 105 °C. The F17103101030 part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.01uF. It has a tolerance of 20%.

Import TariffMay apply to this part

32 piezas: Se puede enviar mañana

    Total$1.68Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2535+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      India
      • In Stock: 32 piezas
      • Price: $1.6824

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.