Infineon Technologies AGESD103B102ELE6327XTMA1Supresores ESD
ESD Suppressor Diode TVS Bi-Dir 15V 48Vc 2-Pin TSLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 15 | |
| 48(Typ) | |
| 21 | |
| 16 | |
| 0.05 | |
| 0.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.27(Max) mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Supplier Package | TSLP |
| 2 | |
| Lead Shape | No Lead |
Install this tvs ESD103B102ELE6327XTMA1 ESD protection device from Infineon Technologies to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 48(Typ) V. This ESD diode has a maximum ESD protection device voltage of 10@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.2 pF. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

