PanasonicERJ-3EKF2403VEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 240K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-3EKF2403V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 240K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 50000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.0048
    1. 50000+$0.0048
    2. 75000+$0.0047
    3. 120000+$0.0046
    4. 150000+$0.0045

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.