SamtecERF8-030-05.0-S-DV-K-TRCabezales del conector y receptáculos PCB
Conn Micro High Speed Socket Strip SKT 60 POS 0.8mm Solder ST Top Entry SMD Edge Rate® T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 60 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 56 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 30 | |
| 5.6 | |
| 5.33 | |
| Edge Rate® | |
| Contact Plating Thickness | (0.76/1.27)um |
| Surface Mount |
Easily mount this micro high speed socket strip ERF8-030-05.0-S-DV-K-TR header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 60 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 200 VAC. This is a 2-row connector. Its pitch is 0.8 mm. It has a socket type gender. This device has a maximum current rating of 2.2 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. ERF8-030-05.0-S-DV-K-TR is housed in black liquid crystal polymer. This product is 30 mm long, 5.33 mm tall and 5.6 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

