AlteraEP1AGX50DF1152C6NFPGA
FPGA Arria® GXFamily 50160Cells 1.2V 1152-Pin FC-FBGA Tray
| Compliant with Exemption | |
| 3A991d. | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® GX | |
| 90nm | |
| 514 | |
| 6 | |
| 1.2 | |
| Utilize Memory | |
| 50160 | |
| 104 (18x18) | |
| SRAM | |
| 2417.1 | |
| 2+242+313 | |
| 10/100/1000Mbps Full Duplex Ethernet MAC|Video LVDS SerDes Transmitter / Receiver|10/100/1G Ethernet MACController (GMAC)|IP Compiler for PCI Express x8 (Soft IP)|Hashing IP Core (BA413) | |
| Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP | |
| 50160 | |
| 16 | |
| 4 | |
| 8 | |
| 2.5 | |
| 26 | |
| No | |
| No | |
| Yes | |
| Yes | |
| 6 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS|PCI | |
| 2.5Gbps | |
| DDR SDRAM|DDR2 SDRAM | |
| 1.15 | |
| 1.25 | |
| 1.2|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 3(Max) |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 1152 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1152 | |
| Lead Shape | Ball |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

