Reduced Price
PanasonicEEU-HD1E221BCapacitor de aluminio
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 0.23A 1000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| 0.23 | |
| 55@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut and Form | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 1.08 | |
| 0.6 |
This electrolytic EEU-HD1E221B aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11.5 mm tall with a diameter of 8 mm. The EEU-HD1E221B aluminum electrolytic capacitor has a radial termination style. Its leakage current is 55@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 220uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
