PanasonicEEU-FM1A471Capacitor de aluminio

Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 3000h 105°C

Using the aluminum anode based electrolytic EEU-FM1A471 electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FM1A471 aluminum electrolytic capacitor has a radial termination style. This product is 11.5 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its capacitance value is 470uF. Its leakage current is 47@2Min μA. It has a tolerance of 20%.

10,000 piezas: Se puede enviar en 3 días

    Total$119.60Price for 1000

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2338+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      Malaisia
      • In Stock: 10,000 piezas
      • Price: $0.1196

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.