PanasonicEEU-FC1H101BCapacitor de aluminio

Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 0.615A 3000h 105°C Automotive Ammo

Using the aluminum anode based electrolytic EEU-FC1H101B electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FC1H101B aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 100uF. It has a tolerance of 20%. Its leakage current is 50@2Min μA.

3,000 piezas: Se puede enviar en 3 días

    Total$99.00Price for 500

    • (500)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2444+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      Malaisia
      • In Stock: 3,000 piezas
      • Price: $0.198

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.