PanasonicEEU-ED2C101SCapacitor de aluminio
Cap Aluminum Lytic 100uF 160V 20% (16 X 20mm) Radial 7.5mm 1.28A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 160VDC | |
| Low | |
| 1.28 | |
| 970@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -25 | |
| 105 | |
| Bulk | |
| 16 | |
| 20 | |
| 6.1 | |
| 0.8 |
Using this electrolytic EEU-ED2C101S aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 16 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 970@2Min μA. Its capacitance value is 100uF. The EEU-ED2C101S aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

