PanasonicEEE-HD1H101PCapacitor de aluminio

Cap Aluminum Lytic 100uF 50V 20% (10 X 10.2mm) SMD 0.094A 5000h 105°C Automotive T/R

Using this electrolytic EEE-HD1H101P aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.2 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 50@2Min μA. Its capacitance value is 100uF.

5,500 piezas: Se puede enviar en 2 días

    Total$104.10Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2406+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      Malaisia
      • In Stock: 5,500 piezas
      • Price: $0.2082

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.