| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Transmissive | |
| 1 | |
| 5 | |
| 940 | |
| Transistor | |
| 50 | |
| 24 | |
| -25 | |
| 55 | |
| Mounting | Screw |
| Package Height | 26 |
| Package Width | 13.2 |
| Package Length | 13.7 |
| PCB changed | 4 |
| 4 |
Look no further than this EE-SX676P photoelectric sensor by Omron, ideal for use in applications where different light frequency data is to be analyzed. It has a pnp output. This device has a maximum of 24 VDC. This part has a temperature range of -25 °C to 55 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

