PanasonicECQ-E2393JBPelícula del capacitor

Cap Film 0.039uF 250V PET 5%( 7.9 X 4.5 X 7.4mm) Radial 5mm 105°C Bulk

This ECQ-E2393JB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.9(Max) mm long, 7.4(Max) mm tall and 4.5(Max) mm deep. It has a tolerance of 5%. The ECQ-E2393JB part has a radial termination style. Its capacitance value is 0.039uF.

2,520 piezas: Se puede enviar en 2 días

    Total$62.57Price for 792

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 2,520 piezas
      • Price: $0.079

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.